
GRM31A5C2J221JW01D | |
|---|---|
DigiKey Part Number | 490-5275-2-ND - Tape & Reel (TR) 490-5275-1-ND - Cut Tape (CT) 490-5275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J221JW01D |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J221JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31C221JHFNFNE | Samsung Electro-Mechanics | 393 | 1276-3231-1-ND | 0,27000 € | Direct |
| CC1206JKNPOCBN221 | YAGEO | 4.062 | 311-1504-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06426 € | 32,13 € |
| 1.000 | 0,05850 € | 58,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04838 € | 193,52 € |
| 8.000 | 0,04527 € | 362,16 € |
| 12.000 | 0,04371 € | 524,52 € |
| 20.000 | 0,04198 € | 839,60 € |
| 28.000 | 0,04097 € | 1.147,16 € |
| 40.000 | 0,04000 € | 1.600,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

