Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31A5C2J221FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J221FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J221FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C2J221FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J221FW01D |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J221FW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C2J221FX01D | Murata Electronics | 0 | 490-GCM31A5C2J221FX01DTR-ND | 0,17002 € | Parametric Equivalent |
| GCM31A5C2J221FX01J | Murata Electronics | 0 | 490-GCM31A5C2J221FX01JTR-ND | 0,16007 € | Parametric Equivalent |
| GRM31A5C2J221FW01J | Murata Electronics | 0 | 490-GRM31A5C2J221FW01JTR-ND | 0,14107 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,18736 € | 93,68 € |
| 1.000 | 0,17425 € | 174,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15018 € | 600,72 € |
| 8.000 | 0,14308 € | 1.144,64 € |
| 12.000 | 0,13952 € | 1.674,24 € |
| 20.000 | 0,13558 € | 2.711,60 € |
| 28.000 | 0,13328 € | 3.731,84 € |
| 40.000 | 0,13106 € | 5.242,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



