
GRM31A5C2J221FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J221FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J221FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C2J221FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J221FW01D |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J221FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,23080 € | 23,08 € |
| 500 | 0,18822 € | 94,11 € |
| 1.000 | 0,17505 € | 175,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15086 € | 603,44 € |
| 8.000 | 0,14373 € | 1.149,84 € |
| 12.000 | 0,14016 € | 1.681,92 € |
| 20.000 | 0,13620 € | 2.724,00 € |
| 28.000 | 0,13389 € | 3.748,92 € |
| 40.000 | 0,13166 € | 5.266,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

