Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31A5C2J220FW01J | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J220FW01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J220FW01J |
Description | CAP CER 22PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J220FW01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C2J220FX01D | Murata Electronics | 0 | 490-GCM31A5C2J220FX01DTR-ND | 0,16236 € | Parametric Equivalent |
| GCM31A5C2J220FX01J | Murata Electronics | 0 | 490-GCM31A5C2J220FX01JTR-ND | 0,15273 € | Parametric Equivalent |
| GRM31A5C2J220FW01D | Murata Electronics | 0 | 490-GRM31A5C2J220FW01DTR-ND | 0,07505 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06953 € | 695,30 € |
| Unit Price without VAT: | 0,06953 € |
|---|---|
| Unit Price with VAT: | 0,08274 € |



