
GRM31A5C2J182FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J182FWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J182FWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C2J182FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J182FWA1D |
Description | CAP CER 1800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J182FWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26580 € | 26,58 € |
| 500 | 0,21824 € | 109,12 € |
| 1.000 | 0,20354 € | 203,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17629 € | 705,16 € |
| 8.000 | 0,16832 € | 1.346,56 € |
| 12.000 | 0,16433 € | 1.971,96 € |
| 20.000 | 0,15991 € | 3.198,20 € |
| 28.000 | 0,15732 € | 4.404,96 € |
| 40.000 | 0,15484 € | 6.193,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

