1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206 (3216 Metric) 1,00mm

GRM31A5C2J152JWA1D

DigiKey Part Number
490-GRM31A5C2J152JWA1DTR-ND - Tape & Reel (TR)
490-GRM31A5C2J152JWA1DCT-ND - Cut Tape (CT)
490-GRM31A5C2J152JWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J152JWA1D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J152JWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10620 €5,31 €
1000,09390 €9,39 €
5000,07316 €36,58 €
1.0000,06675 €66,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04899 €195,96 €
8.0000,04584 €366,72 €
12.0000,04426 €531,12 €
20.0000,04251 €850,20 €
28.0000,04148 €1.161,44 €
40.0000,04050 €1.620,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €