
GRM31A5C2J121GW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J121GW01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J121GW01D |
Description | CAP CER 120PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF 630V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J121GW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05694 € | 227,76 € |
| Unit Price without VAT: | 0,05694 € |
|---|---|
| Unit Price with VAT: | 0,06776 € |

