
GRM31A5C2H180JW01D | |
|---|---|
DigiKey Part Number | 490-16828-1-ND - Cut Tape (CT) 490-16828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2H180JW01D |
Description | CAP CER 18PF 500V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2H180JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06706 € | 67,06 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

