
GRM319R72A472KA01D | |
|---|---|
DigiKey Part Number | 490-11618-2-ND - Tape & Reel (TR) 490-11618-1-ND - Cut Tape (CT) 490-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A472KA01D |
Description | CAP CER 4700PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A472KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05770 € | 28,85 € |
| 1.000 | 0,05240 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04317 € | 172,68 € |
| 8.000 | 0,04030 € | 322,40 € |
| 12.000 | 0,03887 € | 466,44 € |
| 20.000 | 0,03728 € | 745,60 € |
| 28.000 | 0,03635 € | 1.017,80 € |
| 40.000 | 0,03545 € | 1.418,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

