Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM319R72A102JA01D | |
|---|---|
DigiKey Part Number | 490-16625-2-ND - Tape & Reel (TR) 490-16625-1-ND - Cut Tape (CT) 490-16625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A102JA01D |
Description | CAP CER 1000PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A102JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R72A102JA01J | Murata Electronics | 8.559 | 490-GRM319R72A102JA01JCT-ND | 0,20000 € | Parametric Equivalent |
| 1206J1000102JXT | Knowles Syfer | 0 | 1206J1000102JXT-ND | 0,24270 € | Direct |
| C1206C102J1RACTU | KEMET | 6.747 | 399-C1206C102J1RACTUCT-ND | 0,38000 € | Direct |
| VJ1206Y102JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y102JXBCW1BC-ND | 0,05335 € | Direct |
| VJ1206Y102JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y102JXBPW1BC-ND | 0,06072 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03847 € | 153,88 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







