Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM319R71H392KA01D | |
|---|---|
DigiKey Part Number | GRM319R71H392KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R71H392KA01D |
Description | CAP CER 3900PF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H392KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C392K5RACTU | KEMET | 12.082 | 399-C1206C392K5RACTUCT-ND | 0,27000 € | Direct |
| CC1206KRX7R9BB392 | YAGEO | 5.141 | 311-1206-1-ND | 0,20000 € | Direct |
| KGM31BR71H392KM | KYOCERA AVX | 0 | 478-KGM31BR71H392KMTR-ND | 0,03807 € | Direct |
| KGM31BR71H392KT | KYOCERA AVX | 0 | 478-KGM31BR71H392KTTR-ND | 0,04573 € | Direct |
| VJ1206Y392KXAAC | Vishay Vitramon | 0 | VJ1206Y392KXAAC-ND | 0,06486 € | Direct |







