GRM319R71H333KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,10491 €
Datasheet

Upgrade


Murata Electronics
In Stock: 908
Unit Price: 0,28000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 9.151
Unit Price: 0,31000 €
Datasheet

Direct


Würth Elektronik
In Stock: 2.147
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06961 €
Datasheet

Direct


KEMET
In Stock: 1.895
Unit Price: 0,29000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06920 €
Datasheet

Direct


YAGEO
In Stock: 18.886
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03595 €
Datasheet

Direct


KYOCERA AVX
In Stock: 30.282
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,13801 €
Datasheet

Direct


Vishay Vitramon
In Stock: 750
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07809 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.104
Unit Price: 0,23000 €
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H333KA01D

DigiKey Part Number
490-14827-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H333KA01D
Description
CAP CER 0.033UF 50V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H333KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable