
GRM319R71H274KA01D | |
|---|---|
DigiKey Part Number | 490-1777-2-ND - Tape & Reel (TR) 490-1777-1-ND - Cut Tape (CT) 490-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71H274KA01D |
Description | CAP CER 0.27UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H274KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C274KAT2A | KYOCERA AVX | 1.692 | 478-1561-1-ND | 0,27000 € | Direct |
| C1206C274K5RACTU | KEMET | 11.789 | 399-C1206C274K5RACTUCT-ND | 0,54000 € | Direct |
| 12065C274JAT2A | KYOCERA AVX | 11.649 | 478-12065C274JAT2ACT-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,12634 € | 63,17 € |
| 1.000 | 0,11662 € | 116,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09914 € | 396,56 € |
| 8.000 | 0,09388 € | 751,04 € |
| 12.000 | 0,09125 € | 1.095,00 € |
| 20.000 | 0,08833 € | 1.766,60 € |
| 28.000 | 0,08662 € | 2.425,36 € |
| 40.000 | 0,08498 € | 3.399,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

