Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM319R71H223KA01J | |
|---|---|
DigiKey Part Number | GRM319R71H223KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R71H223KA01J |
Description | CAP CER 0.022UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H223KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31BR72E223KW01L | Murata Electronics | 194.077 | 490-3536-1-ND | 0,45000 € | Upgrade |
| 1206PC223KAT1A | KYOCERA AVX | 3.888 | 478-5555-1-ND | 0,45000 € | Upgrade |
| 885012208083 | Würth Elektronik | 5.716 | 732-8123-1-ND | 0,14000 € | Upgrade |
| C1206C223J1RACTU | KEMET | 30.406 | 399-C1206C223J1RACTUCT-ND | 0,42000 € | Upgrade |
| C1206C223J1RALTU | KEMET | 0 | 399-C1206C223J1RALTUTR-ND | 0,11260 € | Upgrade |






