GRM319R71H104KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 61.840
Unit Price: 0,34000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 28.038
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Direct


KEMET
In Stock: 249.053
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 32.398
Unit Price: 0,12000 €
Datasheet

Direct


KEMET
In Stock: 1.148.899
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 157.379
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 133.847
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 338.767
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01128 €
Datasheet

Direct


KYOCERA AVX
In Stock: 81.702
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.838
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H104KA01J

DigiKey Part Number
490-9696-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H104KA01J
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H104KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable