Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM319R71E334KA01J | |
|---|---|
DigiKey Part Number | GRM319R71E334KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R71E334KA01J |
Description | CAP CER 0.33UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71E334KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R71H334KA01D | Murata Electronics | 12.331 | 490-1778-1-ND | 0,39000 € | Upgrade |
| C1206C334K3RACTU | KEMET | 32.567 | 399-C1206C334K3RACTUCT-ND | 0,27000 € | Direct |
| CC1206KKX7R8BB334 | YAGEO | 7.488 | 311-1180-1-ND | 0,21000 € | Direct |
| CL31B334KACNNNC | Samsung Electro-Mechanics | 492.252 | 1276-1840-1-ND | 0,17000 € | Direct |
| VJ1206Y334KXXTW1BC | Vishay Vitramon | 5.660 | 720-VJ1206Y334KXXTW1BCCT-ND | 0,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09313 € | 931,30 € |
| Unit Price without VAT: | 0,09313 € |
|---|---|
| Unit Price with VAT: | 0,11082 € |







