Direct

GRM319R61K225KA12D | |
|---|---|
DigiKey Part Number | 490-10522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R61K225KA12D |
Description | CAP CER 2.2UF 80V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 80V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61K225KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A225KC9LNNC | Samsung Electro-Mechanics | 104.432 | 1276-2724-1-ND | 0,99000 € | Direct |


