
GRM319R61E106MA12D | |
|---|---|
DigiKey Part Number | 490-GRM319R61E106MA12DTR-ND - Tape & Reel (TR) 490-GRM319R61E106MA12DCT-ND - Cut Tape (CT) 490-GRM319R61E106MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61E106MA12D |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61E106MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07730 € | 7,73 € |
| 500 | 0,05958 € | 29,79 € |
| 1.000 | 0,05414 € | 54,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04469 € | 178,76 € |
| 8.000 | 0,04175 € | 334,00 € |
| 12.000 | 0,04028 € | 483,36 € |
| 20.000 | 0,03865 € | 773,00 € |
| 28.000 | 0,03770 € | 1.055,60 € |
| 40.000 | 0,03679 € | 1.471,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

