
GRM319R61C226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM319R61C226ME15JTR-ND - Tape & Reel (TR) 490-GRM319R61C226ME15JCT-ND - Cut Tape (CT) 490-GRM319R61C226ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61C226ME15J |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C226ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10822 € | 54,11 € |
| 1.000 | 0,09957 € | 99,57 € |
| 2.500 | 0,09044 € | 226,10 € |
| 5.000 | 0,08493 € | 424,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07811 € | 781,10 € |
| 20.000 | 0,07448 € | 1.489,60 € |
| 30.000 | 0,07267 € | 2.180,10 € |
| 50.000 | 0,07066 € | 3.533,00 € |
| 70.000 | 0,06948 € | 4.863,60 € |
| 100.000 | 0,06835 € | 6.835,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

