
GRM319R61A226ME15D | |
|---|---|
DigiKey Part Number | 490-12762-2-ND - Tape & Reel (TR) 490-12762-1-ND - Cut Tape (CT) 490-12762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61A226ME15D |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A226ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,20042 € | 100,21 € |
| 1.000 | 0,18661 € | 186,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16117 € | 644,68 € |
| 8.000 | 0,15370 € | 1.229,60 € |
| 12.000 | 0,14995 € | 1.799,40 € |
| 20.000 | 0,14580 € | 2.916,00 € |
| 28.000 | 0,14338 € | 4.014,64 € |
| 40.000 | 0,14104 € | 5.641,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

