Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM319R61A225MA01D | |
|---|---|
DigiKey Part Number | 490-1816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R61A225MA01D |
Description | CAP CER 2.2UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A225MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM316R61E225KA12D | Murata Electronics | 45.448 | 490-1808-1-ND | 0,49000 € | Upgrade |
| GRM319R61A225KA01D | Murata Electronics | 15.060 | 490-1815-1-ND | 0,26000 € | Upgrade |
| C1206C225M8PACTU | KEMET | 0 | 399-C1206C225M8PACTUTR-ND | 0,14456 € | Direct |
| C1206C225K3PACTU | KEMET | 14.844 | 399-C1206C225K3PACTUCT-ND | 0,55000 € | Upgrade |
| C1206C225K4PACTU | KEMET | 26.381 | 399-C1206C225K4PACTUCT-ND | 0,55000 € | Upgrade |





