10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319C81C106KA12D

DigiKey Part Number
490-5521-2-ND - Tape & Reel (TR)
490-5521-1-ND - Cut Tape (CT)
490-5521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319C81C106KA12D
Description
CAP CER 10UF 16V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319C81C106KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1C106K085ACTDK6.640445-14759-1-ND0,45000 €Direct
CL31X106KAHNNNESamsung Electro-Mechanics31.1571276-3298-1-ND0,27000 €Direct
C3216X6S1C106K160ABTDK1.734445-14760-1-ND0,42000 €Similar
In-Stock: 15.671
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33700 €3,37 €
500,25600 €12,80 €
1000,23080 €23,08 €
5000,18828 €94,14 €
1.0000,17516 €175,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15103 €604,12 €
8.0000,14392 €1.151,36 €
12.0000,14036 €1.684,32 €
20.0000,13641 €2.728,20 €
28.0000,13410 €3.754,80 €
40.0000,13188 €5.275,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €