Direct

GRM3197U1H563JA01D | |
|---|---|
DigiKey Part Number | GRM3197U1H563JA01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3197U1H563JA01D |
Description | CAP CER 0.056UF 50V U2J 1206 |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3197U1H563JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17164 € | 686,56 € |
| Unit Price without VAT: | 0,17164 € |
|---|---|
| Unit Price with VAT: | 0,20425 € |


