Similar
Similar
Similar
Similar
Similar
Similar

GRM3196T2A430JD01D | |
|---|---|
DigiKey Part Number | GRM3196T2A430JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3196T2A430JD01D |
Description | CAP CER 43PF 100V T2H 1206 |
Customer Reference | |
Detailed Description | 43 pF ±5% 100V Ceramic Capacitor T2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3196T2A430JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061A430FAT2A | KYOCERA AVX | 0 | 12061A430FAT2A-ND | 0,17451 € | Similar |
| 12061A430GAT2A | KYOCERA AVX | 0 | 12061A430GAT2A-ND | 0,18735 € | Similar |
| 12062A430FAT2A | KYOCERA AVX | 0 | 12062A430FAT2A-ND | 0,24326 € | Similar |
| 12067A430GAT2A | KYOCERA AVX | 0 | 12067A430GAT2A-ND | 0,37323 € | Similar |
| 12067A430JAT2A | KYOCERA AVX | 0 | 12067A430JAT2A-ND | 0,16246 € | Similar |



