Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM3196T2A180JD01D | |
|---|---|
DigiKey Part Number | GRM3196T2A180JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3196T2A180JD01D |
Description | CAP CER 18PF 100V T2H 1206 |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor T2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3196T2A180JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A7U2J180JW31D | Murata Electronics | 7.884 | 490-13378-1-ND | 0,24000 € | Similar |
| GRM31A7U3A180JW31D | Murata Electronics | 3.740 | 490-GRM31A7U3A180JW31DCT-ND | 0,31000 € | Similar |
| GRM31A7U3D180JW31D | Murata Electronics | 2.750 | 490-GRM31A7U3D180JW31DCT-ND | 0,31000 € | Similar |
| C1206C180G1GACTU | KEMET | 0 | 399-C1206C180G1GACTUTR-ND | 0,24985 € | Similar |
| C1206C180G2GACTU | KEMET | 0 | 399-C1206C180G2GACTUTR-ND | 0,28657 € | Similar |




