Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM3196R2A101JZ01D | |
|---|---|
DigiKey Part Number | GRM3196R2A101JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3196R2A101JZ01D |
Description | CAP CER 100PF 100V R2H 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor R2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3196R2A101JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J101JW01D | Murata Electronics | 28.190 | 490-5273-1-ND | 0,27000 € | Similar |
| GRM31A7U2J101JW31D | Murata Electronics | 19.560 | 490-4290-1-ND | 0,27000 € | Similar |
| GRM31A7U3A101JW31D | Murata Electronics | 121.479 | 490-4301-1-ND | 0,35000 € | Similar |
| 12067A101JA12A | KYOCERA AVX | 0 | 12067A101JA12A-ND | 1,01733 € | Similar |
| 12067A101JAT2A | KYOCERA AVX | 22 | 478-KGM31BCG2H101JTCT-ND | 0,37000 € | Similar |






