
GRM3196C1E103JA01J | |
|---|---|
DigiKey Part Number | 490-GRM3196C1E103JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3196C1E103JA01J |
Description | CAP CER 10000PF 25V C0H 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF 25V Ceramic Capacitor C0H |
Datasheet | Datasheet |
EDA/CAD Models | GRM3196C1E103JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08446 € | 844,60 € |
| Unit Price without VAT: | 0,08446 € |
|---|---|
| Unit Price with VAT: | 0,10051 € |

