GRM3195C2A821JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.303
Unit Price: 0,41000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.317
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61682 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,74216 €
Datasheet

Upgrade


KEMET
In Stock: 11.231
Unit Price: 0,47000 €
Datasheet

Upgrade


TDK
In Stock: 5.292
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.870
Unit Price: 0,70000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20528 €
Datasheet
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A821JA01D

DigiKey Part Number
GRM3195C2A821JA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3195C2A821JA01D
Description
CAP CER 820PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A821JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types