
GRM3195C2A751GA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A751GA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A751GA01D |
Description | CAP CER 750PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A751GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10992 € | 439,68 € |
| Unit Price without VAT: | 0,10992 € |
|---|---|
| Unit Price with VAT: | 0,13080 € |

