
GRM3195C2A563GA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A563GA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A563GA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A563GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A563GA01D |
Description | CAP CER 0.056UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A563GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,19738 € | 98,69 € |
| 1.000 | 0,18373 € | 183,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15860 € | 634,40 € |
| 8.000 | 0,15121 € | 1.209,68 € |
| 12.000 | 0,14751 € | 1.770,12 € |
| 20.000 | 0,14341 € | 2.868,20 € |
| 28.000 | 0,14101 € | 3.948,28 € |
| 40.000 | 0,13870 € | 5.548,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

