
GRM3195C2A512JA01D | |
|---|---|
DigiKey Part Number | 490-11606-2-ND - Tape & Reel (TR) 490-11606-1-ND - Cut Tape (CT) 490-11606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A512JA01D |
Description | CAP CER 5100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A512JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,10214 € | 51,07 € |
| 1.000 | 0,09389 € | 93,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07527 € | 301,08 € |
| 8.000 | 0,07096 € | 567,68 € |
| 12.000 | 0,06880 € | 825,60 € |
| 20.000 | 0,06641 € | 1.328,20 € |
| 28.000 | 0,06502 € | 1.820,56 € |
| 40.000 | 0,06367 € | 2.546,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

