0.036 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A363JA01D

DigiKey Part Number
490-GRM3195C2A363JA01DTR-ND - Tape & Reel (TR)
490-GRM3195C2A363JA01DCT-ND - Cut Tape (CT)
490-GRM3195C2A363JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A363JA01D
Description
CAP CER 0.036UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.036 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A363JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24700 €2,47 €
500,18440 €9,22 €
1000,16490 €16,49 €
5000,13220 €66,10 €
1.0000,12211 €122,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10393 €415,72 €
8.0000,09847 €787,76 €
12.0000,09574 €1.148,88 €
20.0000,09271 €1.854,20 €
28.0000,09094 €2.546,32 €
40.0000,08923 €3.569,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €