0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A333JA01D

DigiKey Part Number
490-GRM3195C2A333JA01DTR-ND - Tape & Reel (TR)
490-GRM3195C2A333JA01DCT-ND - Cut Tape (CT)
490-GRM3195C2A333JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A333JA01D
Description
CAP CER 0.033UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A333JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22300 €2,23 €
500,16480 €8,24 €
1000,14720 €14,72 €
5000,11738 €58,69 €
1.0000,10820 €108,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09173 €366,92 €
8.0000,08676 €694,08 €
12.0000,08427 €1.011,24 €
20.0000,08151 €1.630,20 €
28.0000,07990 €2.237,20 €
40.0000,07835 €3.134,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €