GRM3195C2A302JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.512
Unit Price: 0,60000 €
Datasheet
3000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A302JA01D

DigiKey Part Number
490-6492-2-ND - Tape & Reel (TR)
490-6492-1-ND - Cut Tape (CT)
490-6492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A302JA01D
Description
CAP CER 3000PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
3000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A302JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13152 €526,08 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €