
GRM3195C2A272JA01D | |
|---|---|
DigiKey Part Number | 490-6491-2-ND - Tape & Reel (TR) 490-6491-1-ND - Cut Tape (CT) 490-6491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A272JA01D |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A272JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C272J1GACTU | KEMET | 6.070 | 399-15566-1-ND | 0,50000 € | Direct |
| C1206C272F1GACTU | KEMET | 0 | 399-C1206C272F1GACTUTR-ND | 0,80215 € | Upgrade |
| C1206C272G1GACTU | KEMET | 0 | 399-C1206C272G1GACTUTR-ND | 0,41900 € | Upgrade |
| KGM31VCG2A272JU | KYOCERA AVX | 0 | 478-KGM31VCG2A272JUTR-ND | 0,12368 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17090 € | 17,09 € |
| 500 | 0,13740 € | 68,70 € |
| 1.000 | 0,12704 € | 127,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10833 € | 433,32 € |
| 8.000 | 0,10272 € | 821,76 € |
| 12.000 | 0,09992 € | 1.199,04 € |
| 20.000 | 0,09681 € | 1.936,20 € |
| 28.000 | 0,09499 € | 2.659,72 € |
| 40.000 | 0,09324 € | 3.729,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

