Parametric Equivalent
Parametric Equivalent

GRM3195C2A223JA01J | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A223JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A223JA01J |
Description | CAP CER 22000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A223JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT3195C2A223JA02D | Murata Electronics | 4.542 | 490-GRT3195C2A223JA02DCT-ND | 0,35000 € | Parametric Equivalent |
| GRT3195C2A223JA02J | Murata Electronics | 0 | 490-GRT3195C2A223JA02JTR-ND | 0,08030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08321 € | 832,10 € |
| Unit Price without VAT: | 0,08321 € |
|---|---|
| Unit Price with VAT: | 0,09902 € |


