GRM3195C2A120JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.734
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,05099 €
Datasheet

Direct


KEMET
In Stock: 4.870
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 472
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09698 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 601
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,18586 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24436 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06501 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37493 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.890
Unit Price: 0,59000 €
Datasheet
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A120JZ01D

DigiKey Part Number
GRM3195C2A120JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3195C2A120JZ01D
Description
CAP CER 12PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A120JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes