
GRM3195C2A104GA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A104GA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A104GA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A104GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A104GA01D |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A104GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15638 € | 156,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13426 € | 537,04 € |
| 8.000 | 0,12769 € | 1.021,52 € |
| 12.000 | 0,12441 € | 1.492,92 € |
| 20.000 | 0,12077 € | 2.415,40 € |
| 28.000 | 0,11864 € | 3.321,92 € |
| 40.000 | 0,11659 € | 4.663,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

