
GRM3195C1H822JA01D | |
|---|---|
DigiKey Part Number | 490-1753-2-ND - Tape & Reel (TR) 490-1753-1-ND - Cut Tape (CT) 490-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H822JA01D |
Description | CAP CER 8200PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H822JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A822JA01D | Murata Electronics | 0 | GRM3195C2A822JA01D-ND | 0,07473 € | Upgrade |
| C1206C822J5GACTU | KEMET | 1.106 | 399-15593-1-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,16226 € | 81,13 € |
| 1.000 | 0,15052 € | 150,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12911 € | 516,44 € |
| 8.000 | 0,12275 € | 982,00 € |
| 12.000 | 0,11957 € | 1.434,84 € |
| 20.000 | 0,11604 € | 2.320,80 € |
| 28.000 | 0,11397 € | 3.191,16 € |
| 40.000 | 0,11199 € | 4.479,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

