Upgrade
Direct

GRM3195C1H752JA01D | |
|---|---|
DigiKey Part Number | GRM3195C1H752JA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H752JA01D |
Description | CAP CER 7500PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H752JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A752JA01D | Murata Electronics | 3.563 | 490-6493-1-ND | 0,34000 € | Upgrade |
| C1206C752J5GACTU | KEMET | 0 | 399-C1206C752J5GACTUTR-ND | 0,29370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13170 € | 526,80 € |
| Unit Price without VAT: | 0,13170 € |
|---|---|
| Unit Price with VAT: | 0,15672 € |



