Parametric Equivalent

GRM3195C1H683GA05D | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H683GA05DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H683GA05D |
Description | CAP CER 68000PF 50V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H683GA05D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C1H683GA05J | Murata Electronics | 0 | 490-GRM3195C1H683GA05JTR-ND | 0,12006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12819 € | 512,76 € |
| Unit Price without VAT: | 0,12819 € |
|---|---|
| Unit Price with VAT: | 0,15255 € |


