0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H563JA05D

DigiKey Part Number
490-GRM3195C1H563JA05DTR-ND - Tape & Reel (TR)
490-GRM3195C1H563JA05DCT-ND - Cut Tape (CT)
490-GRM3195C1H563JA05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H563JA05D
Description
CAP CER 56000PF 50V C0G 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H563JA05D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21200 €2,12 €
500,15660 €7,83 €
1000,13960 €13,96 €
5000,11110 €55,55 €
1.0000,10229 €102,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07675 €307,00 €
8.0000,07238 €579,04 €
12.0000,07020 €842,40 €
20.0000,06777 €1.355,40 €
28.0000,06635 €1.857,80 €
40.0000,06499 €2.599,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €