Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM3195C1H562JA01D | |
|---|---|
DigiKey Part Number | 490-1750-2-ND - Tape & Reel (TR) 490-1750-1-ND - Cut Tape (CT) 490-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H562JA01D |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H562JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A562JA01D | Murata Electronics | 91 | 490-3353-1-ND | 0,32000 € | Upgrade |
| C1206C562J5GACTU | KEMET | 3.199 | 399-14698-1-ND | 0,67000 € | Direct |
| C3216C0G1H562J060AA | TDK | 1.340 | 445-7685-1-ND | 0,27000 € | Direct |
| C1206C562F5GACTU | KEMET | 0 | 399-C1206C562F5GACTUTR-ND | 1,06440 € | Upgrade |
| C1206C562G1GACTU | KEMET | 0 | 399-C1206C562G1GACTUTR-ND | 0,53635 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11499 € | 459,96 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







