
GRM3195C1H273JA01D | |
|---|---|
DigiKey Part Number | 490-1762-2-ND - Tape & Reel (TR) 490-1762-1-ND - Cut Tape (CT) 490-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H273JA01D |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H273JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,09080 € | 45,40 € |
| 1.000 | 0,08322 € | 83,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06983 € | 279,32 € |
| 8.000 | 0,06573 € | 525,84 € |
| 12.000 | 0,06369 € | 764,28 € |
| 20.000 | 0,06142 € | 1.228,40 € |
| 28.000 | 0,06009 € | 1.682,52 € |
| 40.000 | 0,05881 € | 2.352,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

