
GRM3195C1H223JA01D | |
|---|---|
DigiKey Part Number | 490-1761-2-ND - Tape & Reel (TR) 490-1761-1-ND - Cut Tape (CT) 490-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H223JA01D |
Description | CAP CER 0.022UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H223JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,12394 € | 61,97 € |
| 1.000 | 0,11437 € | 114,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09716 € | 388,64 € |
| 8.000 | 0,09198 € | 735,84 € |
| 12.000 | 0,08938 € | 1.072,56 € |
| 20.000 | 0,08650 € | 1.730,00 € |
| 28.000 | 0,08482 € | 2.374,96 € |
| 40.000 | 0,08320 € | 3.328,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

