
GRM3195C1H163JA01D | |
|---|---|
DigiKey Part Number | 490-12760-2-ND - Tape & Reel (TR) 490-12760-1-ND - Cut Tape (CT) 490-12760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H163JA01D |
Description | CAP CER 0.016UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H163JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10410 € | 10,41 € |
| 500 | 0,08156 € | 40,78 € |
| 1.000 | 0,07461 € | 74,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06232 € | 249,28 € |
| 8.000 | 0,05857 € | 468,56 € |
| 12.000 | 0,05669 € | 680,28 € |
| 20.000 | 0,05460 € | 1.092,00 € |
| 28.000 | 0,05339 € | 1.494,92 € |
| 40.000 | 0,05222 € | 2.088,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

