
GRM3195C1H152JA01D | |
|---|---|
DigiKey Part Number | 490-3354-2-ND - Tape & Reel (TR) 490-3354-1-ND - Cut Tape (CT) 490-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H152JA01D |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H152JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09910 € | 49,55 € |
| 1.000 | 0,09101 € | 91,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07662 € | 306,48 € |
| 8.000 | 0,07225 € | 578,00 € |
| 12.000 | 0,07005 € | 840,60 € |
| 20.000 | 0,06763 € | 1.352,60 € |
| 28.000 | 0,06621 € | 1.853,88 € |
| 40.000 | 0,06484 € | 2.593,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

