
GRM3195C1H104GA05J | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H104GA05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H104GA05J |
Description | CAP CER 0.1UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H104GA05J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11435 € | 1.143,50 € |
| Unit Price without VAT: | 0,11435 € |
|---|---|
| Unit Price with VAT: | 0,13608 € |

