
GRM3195C1H104GA05D | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H104GA05DTR-ND - Tape & Reel (TR) 490-GRM3195C1H104GA05DCT-ND - Cut Tape (CT) 490-GRM3195C1H104GA05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H104GA05D |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H104GA05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,15414 € | 77,07 € |
| 1.000 | 0,14281 € | 142,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12222 € | 488,88 € |
| 8.000 | 0,11609 € | 928,72 € |
| 12.000 | 0,11301 € | 1.356,12 € |
| 20.000 | 0,10961 € | 2.192,20 € |
| 28.000 | 0,10762 € | 3.013,36 € |
| 40.000 | 0,10570 € | 4.228,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

