
GRM3195C1H102JA01D | |
|---|---|
DigiKey Part Number | 490-1749-2-ND - Tape & Reel (TR) 490-1749-1-ND - Cut Tape (CT) 490-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H102JA01D |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08538 € | 42,69 € |
| 1.000 | 0,07818 € | 78,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06548 € | 261,92 € |
| 8.000 | 0,06158 € | 492,64 € |
| 12.000 | 0,05964 € | 715,68 € |
| 20.000 | 0,05748 € | 1.149,60 € |
| 28.000 | 0,05622 € | 1.574,16 € |
| 40.000 | 0,05500 € | 2.200,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

